Add To Favorites
MAX6641AUB94+ Fan Control, Temp Monitor 0°C ~ 125°C, 0° ~ 255°C Internal and External Sensor SMBus Output 10-uMAX
Product Overview
Digi-Key Part Number MAX6641AUB94+-ND
Copy   MAX6641AUB94+-ND
Quantity Available 501
Can ship immediately

Factory Stock ?: 800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6641AUB94+

Copy   MAX6641AUB94+
Description IC TEMP MONITOR SMBUS 10UMAX
Copy   IC TEMP MONITOR SMBUS 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fan Control, Temp Monitor 0°C ~ 125°C, 0° ~ 255°C Internal and External Sensor SMBus Output 10-uMAX

Copy   Fan Control, Temp Monitor 0°C ~ 125°C, 0° ~ 255°C Internal and External Sensor SMBus Output 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature 0°C ~ 125°C, 0° ~ 255°C
Accuracy ±4°C(Max)
Topology ADC, PWM Generator, Tach Counter
Output Type SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX6641
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.91000 $19.10
100 1.43790 $143.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6641AUB94+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.41771

10:43:31 9/19/2018