Add To Favorites
MAX6641AUB92+ Fan Control, Temp Monitor 0°C ~ 125°C, 0° ~ 255°C Internal and External Sensor SMBus Output 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.91000 $19.10
100 1.43790 $143.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6641AUB92+-ND
Copy   MAX6641AUB92+-ND
Quantity Available 187
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6641AUB92+

Copy   MAX6641AUB92+
Description IC TEMP MONITOR SMBUS 10UMAX
Copy   IC TEMP MONITOR SMBUS 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fan Control, Temp Monitor 0°C ~ 125°C, 0° ~ 255°C Internal and External Sensor SMBus Output 10-uMAX

Copy   Fan Control, Temp Monitor 0°C ~ 125°C, 0° ~ 255°C Internal and External Sensor SMBus Output 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature 0°C ~ 125°C, 0° ~ 255°C
Accuracy ±4°C(Max)
Topology ADC, PWM Generator, Tach Counter
Output Type SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX6641
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 85108AGILF - IDT, Integrated Device Technology Inc | 800-1153-5-ND DigiKey Electronics
  • 85108AGILF
  • IDT, Integrated Device Technology Inc
  • IC CLK BUFFER 1:8 500MHZ 24TSSOP
  • Unit Price $26.22000
  • 800-1153-5-ND
  • SP3010-04UTG - Littelfuse Inc. | F3507CT-ND DigiKey Electronics
  • SP3010-04UTG
  • Littelfuse Inc.
  • TVS DIODE 6V 12.3V 10UDFN
  • Unit Price $1.04000
  • F3507CT-ND
  • LM4121AIM5-ADJ/NOPB - Texas Instruments | LM4121AIM5-ADJ/NOPBCT-ND DigiKey Electronics
  • LM4121AIM5-ADJ/NOPB
  • Texas Instruments
  • IC VREF SERIES ADJ SOT23-5
  • Unit Price $2.27000
  • LM4121AIM5-ADJ/NOPBCT-ND
  • DRV104PWPR - Texas Instruments | 296-15746-1-ND DigiKey Electronics
  • DRV104PWPR
  • Texas Instruments
  • IC HI-SIDE DRIVER PWM 14HTSSOP
  • Unit Price $4.62000
  • 296-15746-1-ND
  • M24C64-RMN6TP - STMicroelectronics | 497-8648-1-ND DigiKey Electronics
  • M24C64-RMN6TP
  • STMicroelectronics
  • IC EEPROM 64K I2C 1MHZ 8SO
  • Unit Price $0.27000
  • 497-8648-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6641AUB92+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.41771

12:00:20 12/14/2018