Add To Favorites
MAX663CPA+ Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.3 V ~ 16 V 40mA 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.77000 $4.77
10 4.53200 $45.32
25 3.18000 $79.50
50 3.02100 $151.05
100 2.30000 $230.00
250 2.18500 $546.25
500 2.05970 $1,029.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX663CPA+-ND
Copy   MAX663CPA+-ND
Quantity Available 110
Can ship immediately

Factory Stock ?: 2,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX663CPA+

Copy   MAX663CPA+
Description IC REG LINEAR POS ADJ 40MA 8DIP
Copy   IC REG LINEAR POS ADJ 40MA 8DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.3 V ~ 16 V 40mA 8-PDIP

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.3 V ~ 16 V 40mA 8-PDIP
Documents & Media
Datasheets MAX663-666
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10V (Max) to 20V (Max) Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.3V (5V)
Voltage - Output (Max) 16V
Voltage Dropout (Max) -
Current - Output 40mA
Current - Quiescent (Iq) 15µA
PSRR -
Control Features Current Limit, Enable
Protection Features -
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX663
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

07:34:06 12/14/2018