Add To Favorites
MAX6639YAEE+ Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I²C/SMBus Output 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.63100 $26.31
25 2.17000 $54.25
50 2.06160 $103.08
250 1.99500 $498.75
500 1.80062 $900.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6639YAEE+-ND
Copy   MAX6639YAEE+-ND
Quantity Available 155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6639YAEE+

Copy   MAX6639YAEE+
Description IC TEMP MONITOR 2CH 16-QSOP
Copy   IC TEMP MONITOR 2CH 16-QSOP
Detailed Description

Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I²C/SMBus Output 16-QSOP

Copy   Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I²C/SMBus Output 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature 0°C ~ 150°C, External Sensor
Accuracy -
Topology ADC, PWM Generator, Tach Counter
Output Type I²C/SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX6639
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6639YAEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.74390

09:58:11 10/23/2018