Add To Favorites
MAX6639FATE+ Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I²C/SMBus Output 16-TQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.47000 $24.70
100 1.83000 $183.00
250 1.80060 $450.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6639FATE+-ND
Copy   MAX6639FATE+-ND
Quantity Available 305
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6639FATE+

Copy   MAX6639FATE+
Description IC 2CH TEMP MONITOR 16TQFN
Copy   IC 2CH TEMP MONITOR 16TQFN
Detailed Description

Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I²C/SMBus Output 16-TQFN (5x5)

Copy   Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I²C/SMBus Output 16-TQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature 0°C ~ 150°C, External Sensor
Accuracy -2.5°C Local(Max), ±1°C Remote(Max)
Topology ADC, PWM Generator, Tach Counter
Output Type I²C/SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
Base Part Number MAX6639
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60

11:09:38 10/17/2018