Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.97800 $39.78
25 3.18240 $79.56
50 3.02320 $151.16
100 2.78460 $278.46
250 2.64140 $660.35
500 2.54592 $1,272.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6632MTT+TCT-ND
Copy   MAX6632MTT+TCT-ND
Quantity Available 4,815
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6632MTT+T

Copy   MAX6632MTT+T
Description SENSOR DIGITAL -55C-125C 6TDFN
Copy   SENSOR DIGITAL -55C-125C 6TDFN
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN-EP (3x3)

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 3 V ~ 5.5 V
Resolution 12 b
Features Shutdown Mode
Accuracy - Highest (Lowest) ±0.8°C (-5°C, 6.5°C)
Test Condition 25°C (150°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6632MTT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6632MTT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.95719
  • Digi-Reel® ? : MAX6632MTT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,815 - Immediate
  • Unit Price: Digi-Reel®

03:35:32 12/12/2018