USD
Favorite

MAX6627MTA+T Temperature Sensor Digital, Remote 12 b 8-TDFN-EP (3x3)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.74800 $6,870.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX6627MTA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,036 - Immediate
  • Unit Price: $4.59000
  • Digi-Reel®  : MAX6627MTA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,036 - Immediate
  • Unit Price: Digi-Reel®

MAX6627MTA+T

Datasheet
Digi-Key Part Number MAX6627MTA+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6627MTA+T
Copy  
Description SENSOR DIGITAL REMOTE 8TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Remote 12 b 8-TDFN-EP (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Sensor Type Digital, Remote
Sensing Temperature - Local -
Sensing Temperature - Remote -55°C ~ 145°C
Output Type SPI
Voltage - Supply 3V ~ 5.5V
Resolution 12 b
Features -
Accuracy - Highest (Lowest) ±1°C (±5.5°C)
Test Condition 0°C ~ 125°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX6627
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MT25QU512ABB8E12-0AAT

IC FLASH 512M SPI 24TPBGA

Micron Technology Inc.

$7.14000 Details

NTS0104BQ-Q100X

IC TRNSLTR BIDIR 14DHVQFN

NXP USA Inc.

$1.19000 Details

LM3880QMF-1AA/NOPB

IC PWR SUPPLY SEQUENCER SOT23-6

Texas Instruments

$1.59000 Details

LP5912Q1.8DRVRQ1

IC REG LINEAR 1.8V 500MA 6WSON

Texas Instruments

$1.41000 Details

MAX6629MTT+T

SENSOR DIGITAL -55C-125C 6TDFN

Maxim Integrated

$3.66000 Details
Additional Resources
Standard Package 2,500
Other Names MAX6627MTA+T-ND
MAX6627MTA+TTR
MAX6627MTAT