Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-01-2018. Minimums may apply.
Product Overview
Digi-Key Part Number MAX6627MKA#TG16CT-ND
Quantity Available 1,515
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6627MKA#TG16

Description SENSOR TEMPERATURE SPI SOT23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Temperature Sensor Digital, Remote 12 b SOT-23-8

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Sensor Type Digital, Remote
Sensing Temperature - Local -
Sensing Temperature - Remote -55°C ~ 145°C
Output Type SPI
Voltage - Supply 3 V ~ 5.5 V
Resolution 12 b
Features -
Accuracy - Highest (Lowest) ±1°C (±5.5°C)
Test Condition 0°C ~ 125°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6627MKA#TG16CT

12:46:52 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.49000 $6.49
10 6.12000 $61.20
25 4.89600 $122.40
50 4.65120 $232.56
100 4.28400 $428.40
250 4.06368 $1,015.92
500 3.91680 $1,958.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6627MKA#TG16TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.01104
  • Tape & Reel (TR) ? : MAX6627MKA#G16-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback