Add To Favorites
MAX6615AEE+T Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
10 3.83300 $38.33
25 3.62360 $90.59
100 3.14030 $314.03
500 2.67326 $1,336.63
1,000 2.41560 $2,415.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6615AEE+TCT-ND
Copy   MAX6615AEE+TCT-ND
Quantity Available 3,153
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6615AEE+T

Copy   MAX6615AEE+T
Description IC TEMP MONITOR DL-CH 16-QSOP
Copy   IC TEMP MONITOR DL-CH 16-QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP

Copy   Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature -40°C ~ 125°C
Accuracy ±4°C(Max)
Topology ADC, PWM Generator, Tach Counter
Output Type SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX6615
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6615AEE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6615AEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.19600
  • Digi-Reel® ? : MAX6615AEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,153 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX6615AEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
  • Unit Price: $3.65000

20:45:50 2/16/2019