Add To Favorites
MAX6611AUT+T Temperature Sensor Analog, Local -40°C ~ 125°C 16mV/°C SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.36700 $23.67
25 2.23760 $55.94
100 1.93910 $193.91
500 1.65070 $825.35
1,000 1.49160 $1,491.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6611AUT+CT-ND
Copy   MAX6611AUT+CT-ND
Quantity Available 2,495
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6611AUT+T

Copy   MAX6611AUT+T
Description SENSOR ANALOG -40C-125C SOT23-6
Copy   SENSOR ANALOG -40C-125C SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Analog, Local -40°C ~ 125°C 16mV/°C SOT-23-6

Copy   Temperature Sensor Analog, Local -40°C ~ 125°C 16mV/°C SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 4.5 V ~ 5.5 V
Resolution 16mV/°C
Features Shutdown Mode
Accuracy - Highest (Lowest) ±1.2°C (±5°C)
Test Condition 25°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6611
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6611AUT+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6611AUT+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.35600
  • Digi-Reel® ? : MAX6611AUT+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:32:05 1/23/2019