Add To Favorites
MAX6604AATA+T Temp Monitoring System (Sensor), DIMM DDR Memory -20°C ~ 125°C Internal Sensor 2-Wire Serial, I²C/SMBUS Output 8-TDFN (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
1,000 1.05386 $1,053.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6604AATA+T-ND
Copy   MAX6604AATA+T-ND
Quantity Available 2,310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6604AATA+T

Copy   MAX6604AATA+T
Description IC TEMP SENSOR DDR MEMORY 8TDFN
Copy   IC TEMP SENSOR DDR MEMORY 8TDFN
Detailed Description

Temp Monitoring System (Sensor), DIMM DDR Memory -20°C ~ 125°C Internal Sensor 2-Wire Serial, I²C/SMBUS Output 8-TDFN (2x3)

Copy   Temp Monitoring System (Sensor), DIMM DDR Memory -20°C ~ 125°C Internal Sensor 2-Wire Serial, I²C/SMBUS Output 8-TDFN (2x3)
Documents & Media
Datasheets MAX6604
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function Temp Monitoring System (Sensor), DIMM DDR Memory
Sensor Type Internal
Sensing Temperature -20°C ~ 125°C
Accuracy ±3°C(Max)
Topology -
Output Type 2-Wire Serial, I²C/SMBUS
Output Alarm Yes
Output Fan No
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -20°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
Base Part Number MAX6604
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS62130RGTT - Texas Instruments | 296-29934-1-ND DigiKey Electronics
  • TPS62130RGTT
  • Texas Instruments
  • IC REG BUCK ADJ 3A SYNC 16QFN
  • Unit Price $2.55000
  • 296-29934-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6604AATA+
MAX6604AATA+TTR
MAX6604AATA+TTR-ND

22:34:17 12/12/2018