MAX6603ATB+
Product Overview
Digi-Key Part Number MAX6603ATB+-ND
Copy   MAX6603ATB+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6603ATB+

Copy   MAX6603ATB+
Description IC COND RTD-VOLT 10-TDFN
Copy   IC COND RTD-VOLT 10-TDFN
Documents & Media
Datasheets MAX6603
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Signal Conditioner
Input Type Voltage
Output Type Logic
Current - Supply 5.5mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:04:38 1/19/2019