Add To Favorites
MAX6593TG9A+T Thermostat
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.11000 $9.11
10 8.59400 $85.94
25 6.87480 $171.87
50 6.53100 $326.55
100 6.01550 $601.55
250 5.70612 $1,426.53
500 5.49986 $2,749.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6593TG9A+TCT-ND
Copy   MAX6593TG9A+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6593TG9A+T

Copy   MAX6593TG9A+T
Description IC TEMP SENSOR 6-CH 24TQFN
Copy   IC TEMP SENSOR 6-CH 24TQFN
Detailed Description

Thermostat

Copy   Thermostat
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold -
Switching Temperature -
Accuracy -
Current - Output (Max) -
Output Type -
Output -
Output Function -
Selectable Hysteresis -
Features -
Current - Supply -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6593TG9A+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6593TG9A+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $4.22800
  • Digi-Reel® ? : MAX6593TG9A+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX6593TG9A+-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: $6.71000

12:47:56 10/16/2018