Add To Favorites
MAX6581TG9A+ Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b (Local), 11 b (Remote) 24-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.22300 $22.23
25 1.83000 $45.75
50 1.73860 $86.93
250 1.69100 $422.75
500 1.52858 $764.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6581TG9A+-ND
Copy   MAX6581TG9A+-ND
Quantity Available 862
Can ship immediately

Factory Stock ?: 900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6581TG9A+

Copy   MAX6581TG9A+
Description SENSOR DIGITAL -40C-125C 24TQFN
Copy   SENSOR DIGITAL -40C-125C 24TQFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b (Local), 11 b (Remote) 24-TQFN (4x4)

Copy   Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b (Local), 11 b (Remote) 24-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -64°C ~ 150°C
Output Type I²C/SMBus
Voltage - Supply 3 V ~ 3.6 V
Resolution 8 b (Local), 11 b (Remote)
Features Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±1.5°C (±3.5°C)
Test Condition 30°C ~ 85°C (0°C ~ 150°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Base Part Number MAX6581
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA226AIDGSR - Texas Instruments | 296-29034-1-ND DigiKey Electronics
  • INA226AIDGSR
  • Texas Instruments
  • IC MONITOR PWR/CURR BIDIR 10MSOP
  • Unit Price $2.88000
  • 296-29034-1-ND
  • UCD9081RHBT - Texas Instruments | 296-27168-1-ND DigiKey Electronics
  • UCD9081RHBT
  • Texas Instruments
  • IC PS SEQUENCER/MON 8CH 32-QFN
  • Unit Price $7.32000
  • 296-27168-1-ND
  • MAX14854GWE+ - Maxim Integrated | MAX14854GWE+-ND DigiKey Electronics
  • MAX14854GWE+
  • Maxim Integrated
  • IC TXRX RS-485/RS-422 16SOIC
  • Unit Price $5.58000
  • MAX14854GWE+-ND
  • ASP-105884-01 - Samtec Inc. | SAM10399-ND DigiKey Electronics
  • ASP-105884-01
  • Samtec Inc.
  • HIGH DENSITY ARRAYS
  • Unit Price $26.40000
  • SAM10399-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6581TG9A+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.41600
  • Cut Tape (CT) ? : MAX6581TG9A+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.75000

00:24:23 1/24/2019