Add To Favorites
MAX6575HZUT+T Temperature Sensor Digital, Local -40°C ~ 125°C SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
1,000 0.90331 $903.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6575HZUT+T-ND
Copy   MAX6575HZUT+T-ND
Quantity Available 1,568
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6575HZUT+T

Copy   MAX6575HZUT+T
Description SENSOR DIGITAL -40C-125C SOT23-6
Copy   SENSOR DIGITAL -40C-125C SOT23-6
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C SOT-23-6

Copy   Temperature Sensor Digital, Local -40°C ~ 125°C  SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Pulse Delay
Voltage - Supply 2.7 V ~ 5.5 V
Resolution -
Features -
Accuracy - Highest (Lowest) ±3°C (±7.5°C)
Test Condition 25°C (-20°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6575HZUT+
MAX6575HZUT+TTR
MAX6575HZUT+TTR-ND

14:26:50 12/10/2018