Add To Favorites
MAX6519UKP115+T Thermostat 115°C Active Low Open Drain SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
1,000 0.85313 $853.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6519UKP115+TCT-ND
Copy   MAX6519UKP115+TCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6519UKP115+T

Copy   MAX6519UKP115+T
Description IC TEMP SENSOR SW SOT23-5
Copy   IC TEMP SENSOR SW SOT23-5
Detailed Description

Thermostat 115°C Active Low Open Drain SOT-23-5

Copy   Thermostat 115°C Active Low Open Drain SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 115°C
Accuracy ±2.5°C
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 22µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6519UKP115+TCT

17:56:42 12/12/2018