Add To Favorites
MAX6517UKP075+T Thermostat 75°C Active Low Open Drain SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.73400 $17.34
25 1.38720 $34.68
50 1.31780 $65.89
100 1.21380 $121.38
250 1.15140 $287.85
500 1.10976 $554.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6517UKP075+TCT-ND
Copy   MAX6517UKP075+TCT-ND
Quantity Available 4,877
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6517UKP075+T

Copy   MAX6517UKP075+T
Description IC TEMP SENSOR SW SOT23-5
Copy   IC TEMP SENSOR SW SOT23-5
Detailed Description

Thermostat 75°C Active Low Open Drain SOT-23-5

Copy   Thermostat 75°C Active Low Open Drain SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 75°C
Accuracy ±2.5%
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 22µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC6909IMS#PBF - Linear Technology/Analog Devices | LTC6909IMS#PBF-ND DigiKey Electronics
  • LTC6909IMS#PBF
  • Linear Technology/Analog Devices
  • IC OSC SILICON PROG 16-MSOP
  • Unit Price $6.43000
  • LTC6909IMS#PBF-ND
  • LTM2987IY#PBF - Linear Technology/Analog Devices | LTM2987IY#PBF-ND DigiKey Electronics
  • LTM2987IY#PBF
  • Linear Technology/Analog Devices
  • IC PMBUS PWR MANAGER 16CH 144BGA
  • Unit Price $47.83000
  • LTM2987IY#PBF-ND
  • LTM4642IY#PBF - Linear Technology/Analog Devices | LTM4642IY#PBF-ND DigiKey Electronics
  • LTM4642IY#PBF
  • Linear Technology/Analog Devices
  • DC DC CNVRTR 0.6-5.5V 0.6-5.5V
  • Unit Price $30.67000
  • LTM4642IY#PBF-ND
  • LT3010EMS8E#PBF - Linear Technology/Analog Devices | LT3010EMS8E#PBF-ND DigiKey Electronics
  • LT3010EMS8E#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 50MA 8MSOP
  • Unit Price $3.20000
  • LT3010EMS8E#PBF-ND
Additional Resources
Standard Package ? 1
Other Names MAX6517UKP075+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6517UKP075+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.85314
  • Digi-Reel® ? : MAX6517UKP075+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,877 - Immediate
  • Unit Price: Digi-Reel®

00:31:10 10/24/2018