Add To Favorites
MAX6516UKP075+T Thermostat 75°C Active High Push-Pull SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
1,000 0.85313 $853.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6516UKP075+T-ND
Copy   MAX6516UKP075+T-ND
Quantity Available 4,253
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6516UKP075+T

Copy   MAX6516UKP075+T
Description IC SW TEMP SENSOR SOT23-5
Copy   IC SW TEMP SENSOR SOT23-5
Detailed Description

Thermostat 75°C Active High Push-Pull SOT-23-5

Copy   Thermostat 75°C Active High Push-Pull SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 75°C
Accuracy ±2.5°C
Current - Output (Max) -
Output Type Push-Pull
Output Active High
Output Function OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 22µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EC2-12TNU - KEMET | 399-11031-5-ND DigiKey Electronics
  • EC2-12TNU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 250V
  • Unit Price $2.18000
  • 399-11031-5-ND
  • SISA72DN-T1-GE3 - Vishay Siliconix | SISA72DN-T1-GE3CT-ND DigiKey Electronics
  • SISA72DN-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 40V 60A POWERPAK1212
  • Unit Price $0.59000
  • SISA72DN-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6516UKP075+
MAX6516UKP075+TTR
MAX6516UKP075+TTR-ND

00:19:30 12/13/2018