Add To Favorites
MAX6515UKP085+T Thermostat 85°C Active Low Open Drain SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 2.01500 $20.15
25 1.61160 $40.29
50 1.53100 $76.55
100 1.41020 $141.02
250 1.33764 $334.41
500 1.28928 $644.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6515UKP085+TCT-ND
Copy   MAX6515UKP085+TCT-ND
Quantity Available 3,495
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6515UKP085+T

Copy   MAX6515UKP085+T
Description IC SW TEMP SOT23-5
Copy   IC SW TEMP SOT23-5
Detailed Description

Thermostat 85°C Active Low Open Drain SOT-23-5

Copy   Thermostat 85°C Active Low Open Drain SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 85°C
Accuracy ±2.5%
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 22µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6515UKP085+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6515UKP085+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.99114
  • Digi-Reel® ? : MAX6515UKP085+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,495 - Immediate
  • Unit Price: Digi-Reel®

18:38:35 12/11/2018