Add To Favorites
MAX6514UKP105+T Thermostat 105°C Active High Push-Pull SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.96400 $19.64
25 1.57080 $39.27
50 1.49220 $74.61
100 1.37450 $137.45
250 1.30376 $325.94
500 1.25664 $628.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6514UKP105+TCT-ND
Copy   MAX6514UKP105+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6514UKP105+T

Copy   MAX6514UKP105+T
Description IC TEMP SWITCH SOT23-5
Copy   IC TEMP SWITCH SOT23-5
Detailed Description

Thermostat 105°C Active High Push-Pull SOT-23-5

Copy   Thermostat 105°C Active High Push-Pull SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 105°C
Accuracy ±2.5°C
Current - Output (Max) -
Output Type Push-Pull
Output Active High
Output Function OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 22µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6514UKP105+TCT
MAX6514UKP105T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6514UKP105+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.85314
  • Digi-Reel® ? : MAX6514UKP105+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

16:36:40 12/18/2018