Product Overview
Digi-Key Part Number MAX6513TT125+TCT-ND
Copy   MAX6513TT125+TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6513TT125+T

Copy   MAX6513TT125+T
Description TEMP SWITCH ACTIVE-HIGH OUTPUT
Copy   TEMP SWITCH ACTIVE-HIGH OUTPUT
Detailed Description

Thermostat Programmable Active High Open Collector 6-TDFN-EP (3x3)

Copy   Thermostat Programmable Active High Open Collector 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±3°C
Current - Output (Max) 250µA
Output Type Open Collector
Output Active High
Output Function OverTemp
Selectable Hysteresis Yes
Features Selectable Hysteresis
Voltage - Supply 3V ~ 5.5V
Current - Supply 400µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6513TT125+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6513TT125+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96604

03:14:57 10/16/2018