Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.96400 $19.64
25 1.57080 $39.27
50 1.49220 $74.61
100 1.37450 $137.45
250 1.30376 $325.94
500 0.99746 $498.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6513TT075+T-ND
Copy   MAX6513TT075+T-ND
Quantity Available 4,509
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6513TT075+T

Copy   MAX6513TT075+T
Description IC TEMP SWITCH REMOTE 6-TDFN
Copy   IC TEMP SWITCH REMOTE 6-TDFN
Detailed Description

Thermostat 75°C Active High Push-Pull 6-TDFN-EP (3x3)

Copy   Thermostat 75°C Active High Push-Pull 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 75°C
Accuracy ±3°C
Current - Output (Max) 50mA
Output Type Push-Pull
Output Active High
Output Function OverTemp
Selectable Hysteresis Yes
Features Utilizes External Sensor
Voltage - Supply 3V ~ 5.5V
Current - Supply 400µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6513TT075+
MAX6513TT075+TTR
MAX6513TT075+TTR-ND

07:36:39 10/22/2018