Add To Favorites
MAX6505UTP085+T Thermostat 85°C Active Low Open Drain SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.83600 $18.36
25 1.46880 $36.72
50 1.39540 $69.77
100 1.28520 $128.52
250 1.21912 $304.78
500 1.17504 $587.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6505UTP085+TCT-ND
Copy   MAX6505UTP085+TCT-ND
Quantity Available 6,745
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6505UTP085+T

Copy   MAX6505UTP085+T
Description IC TEMP SWITCH DL TRIP SOT23-6
Copy   IC TEMP SWITCH DL TRIP SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Thermostat 85°C Active Low Open Drain SOT-23-6

Copy   Thermostat 85°C Active Low Open Drain SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 85°C
Accuracy ±3.5°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp, /Warn
Selectable Hysteresis No
Features Delta Select Inputs
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 40µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6505UTP085+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6505UTP085+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.90331
  • Digi-Reel® ? : MAX6505UTP085+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,745 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:20:17 10/20/2018