Add To Favorites
MAX6504UKN045+T Thermostat -45°C Active High Push-Pull SOT-23-5
Product Overview
Digi-Key Part Number MAX6504UKN045+TCT-ND
Copy   MAX6504UKN045+TCT-ND
Quantity Available 1,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6504UKN045+T

Copy   MAX6504UKN045+T
Description IC TEMP SWITCH SOT23-5
Copy   IC TEMP SWITCH SOT23-5
Detailed Description

Thermostat -45°C Active High Push-Pull SOT-23-5

Copy   Thermostat -45°C Active High Push-Pull SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Trip Temperature Threshold Cold
Switching Temperature -45°C
Accuracy ±6°C
Current - Output (Max) 20mA
Output Type Push-Pull
Output Active High
Output Function UnderTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 30µA
Operating Temperature -55°C ~ 135°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6504UKN045+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.53000 $15.30
25 1.22400 $30.60
50 1.16280 $58.14
100 1.07100 $107.10
250 1.01592 $253.98
500 0.77724 $388.62

Submit a request for quotation on quantities greater than those displayed.

13:45:08 9/20/2018