Add To Favorites
MAX6503UKN025+T Thermostat -25°C Active Low Open Drain SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
1,000 0.75276 $752.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6503UKN025+T-ND
Copy   MAX6503UKN025+T-ND
Quantity Available 4,725
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6503UKN025+T

Copy   MAX6503UKN025+T
Description IC TEMP SWITCH SOT23-5
Copy   IC TEMP SWITCH SOT23-5
Detailed Description

Thermostat -25°C Active Low Open Drain SOT-23-5

Copy   Thermostat -25°C Active Low Open Drain SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Trip Temperature Threshold Cold
Switching Temperature -25°C
Accuracy ±6°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /UnderTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 30µA
Operating Temperature -55°C ~ 135°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6503UKN025+
MAX6503UKN025+TTR
MAX6503UKN025+TTR-ND

11:07:38 12/17/2018