Add To Favorites
MAX6503UKN005+T Thermostat -5°C Active Low Open Drain SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.53000 $15.30
25 1.22400 $30.60
50 1.16280 $58.14
100 1.07100 $107.10
250 1.01592 $253.98
500 0.77724 $388.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6503UKN005+T-ND
Copy   MAX6503UKN005+T-ND
Quantity Available 1,455
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6503UKN005+T

Copy   MAX6503UKN005+T
Description IC TEMP SWITCH SOT23-5
Copy   IC TEMP SWITCH SOT23-5
Detailed Description

Thermostat -5°C Active Low Open Drain SOT-23-5

Copy   Thermostat -5°C Active Low Open Drain SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Trip Temperature Threshold Cold
Switching Temperature -5°C
Accuracy ±4°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /UnderTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 30µA
Operating Temperature -55°C ~ 135°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6502UKP035+T - Maxim Integrated | MAX6502UKP035+T-ND DigiKey Electronics
  • MAX6502UKP035+T
  • Maxim Integrated
  • IC TEMP SWITCH SOT23-5
  • Unit Price $1.62000
  • MAX6502UKP035+T-ND
Additional Resources
Standard Package ? 1
Other Names MAX6503UKN005+
MAX6503UKN005+TTR
MAX6503UKN005+TTR-ND

20:47:55 10/16/2018