Add To Favorites
Product Overview
Digi-Key Part Number MAX6502UKP115+T-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6502UKP115+T

Description IC TEMP SWITCH SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Thermostat 115°C Active High Push-Pull SOT-23-5

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 115°C
Accuracy ±6°C
Current - Output (Max) 20mA
Output Type Push-Pull
Output Active High
Output Function OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 30µA
Operating Temperature -55°C ~ 135°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6502UKP115+
MAX6502UKP115+TTR
MAX6502UKP115+TTR-ND

21:27:09 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.53000 $15.30
25 1.22400 $30.60
50 1.16280 $58.14
100 1.07100 $107.10
250 1.01592 $253.98
500 0.77724 $388.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback