Add To Favorites
MAX6478BL15BD3+T Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.5V, 1.25 V ~ 5.5 V 300mA 6-UCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.51900 $35.19
25 2.81520 $70.38
50 2.67440 $133.72
100 2.46330 $246.33
250 2.33664 $584.16
500 2.25216 $1,126.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6478BL15BD3+TCT-ND
Copy   MAX6478BL15BD3+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6478BL15BD3+T

Copy   MAX6478BL15BD3+T
Description IC REG LIN POS ADJ 300MA 6UCSP
Copy   IC REG LIN POS ADJ 300MA 6UCSP
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.5V, 1.25 V ~ 5.5 V 300mA 6-UCSP

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.5V, 1.25 V ~ 5.5 V 300mA 6-UCSP
Documents & Media
Datasheets MAX6469 - MAX6484
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V (1.5V)
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) -
Current - Output 300mA
Current - Quiescent (Iq) 136µA
PSRR -
Control Features Enable, Reset
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFBGA, CSPBGA
Supplier Device Package 6-UCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6478BL15BD3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6478BL15BD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.73136
  • Digi-Reel® ? : MAX6478BL15BD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

12:20:18 10/21/2018