Add To Favorites
MAX6476TA28AD3+T Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.8V, 1.25 V ~ 5.5 V 300mA 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.51900 $35.19
25 2.81520 $70.38
50 2.67440 $133.72
100 2.46330 $246.33
250 2.33664 $584.16
500 1.78766 $893.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6476TA28AD3+T-ND
Copy   MAX6476TA28AD3+T-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6476TA28AD3+T

Copy   MAX6476TA28AD3+T
Description IC REG LIN POS ADJ 300MA 8TDFN
Copy   IC REG LIN POS ADJ 300MA 8TDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.8V, 1.25 V ~ 5.5 V 300mA 8-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.8V, 1.25 V ~ 5.5 V 300mA 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX6469 - MAX6484
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V (2.8V)
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 0.21V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 136µA
PSRR -
Control Features Enable, Reset
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX6476
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6476TA28AD3+
MAX6476TA28AD3+TCT
MAX6476TA28AD3+TCT-ND
MAX6476TA28AD3T

14:04:17 10/21/2018