Add To Favorites
MAX6474TA28BD3+T Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.8V, 1.25 V ~ 5.5 V 300mA 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.51900 $35.19
25 2.81520 $70.38
50 2.67440 $133.72
100 2.46330 $246.33
250 2.33664 $584.16
500 2.25216 $1,126.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6474TA28BD3+TCT-ND
Copy   MAX6474TA28BD3+TCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6474TA28BD3+T

Copy   MAX6474TA28BD3+T
Description IC REG LIN POS ADJ 300MA 8TDFN
Copy   IC REG LIN POS ADJ 300MA 8TDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.8V, 1.25 V ~ 5.5 V 300mA 8-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.8V, 1.25 V ~ 5.5 V 300mA 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX6469 - MAX6484
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V (2.8V)
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 0.21V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 136µA
PSRR -
Control Features Enable, Manual Reset, Reset
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX6474
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6474TA28BD3+TCT
MAX6474TA28BD3T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6474TA28BD3+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.83540

13:59:46 1/21/2019