Add To Favorites
MAX6473TA28BD3+T Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.8V, 1.25 V ~ 5.5 V 300mA 8-TDFN-EP (3x3)
Product Overview
Digi-Key Part Number MAX6473TA28BD3+TCT-ND
Copy   MAX6473TA28BD3+TCT-ND
Quantity Available 2,335
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6473TA28BD3+T

Copy   MAX6473TA28BD3+T
Description IC REG LIN POS ADJ 300MA 8TDFN
Copy   IC REG LIN POS ADJ 300MA 8TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.8V, 1.25 V ~ 5.5 V 300mA 8-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.8V, 1.25 V ~ 5.5 V 300mA 8-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V (2.8V)
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 0.21V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 136µA
PSRR -
Control Features Enable, Manual Reset, Reset
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX6473
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6473TA28BD3+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.51900 $35.19
25 2.81520 $70.38
50 2.67440 $133.72
100 2.46330 $246.33
250 2.33664 $584.16
500 2.25216 $1,126.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6473TA28BD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.73136
  • Digi-Reel® ? : MAX6473TA28BD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,335 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:40:59 9/19/2018