Add To Favorites
MAX6468US29D3+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
1,000 1.25460 $1,254.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6468US29D3+T-ND
Copy   MAX6468US29D3+T-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6468US29D3+T

Copy   MAX6468US29D3+T
Description IC MPU/RESET CIRC 2.925V SOT143
Copy   IC MPU/RESET CIRC 2.925V SOT143
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Documents & Media
Datasheets MAX6467,68
Part Numbering System
Mfg Application Notes Nonvolatile STANDBY/ON Switch
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6468US29D3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6468
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6468US29D3+
MAX6468US29D3+TTR
MAX6468US29D3+TTR-ND

03:41:35 12/11/2018