Add To Favorites
Product Overview
Digi-Key Part Number MAX6468US16D3+TCT-ND
Copy   MAX6468US16D3+TCT-ND
Quantity Available 3,629
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6468US16D3+T

Copy   MAX6468US16D3+T
Description IC MPU/RESET CIRC 1.575V SOT143
Copy   IC MPU/RESET CIRC 1.575V SOT143
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-4
Documents & Media
Datasheets MAX6467,68
Part Numbering System
Mfg Application Notes Nonvolatile STANDBY/ON Switch
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6468US16D3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 1.575V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-23-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6468US16D3+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.24400 $22.44
25 1.79520 $44.88
50 1.70540 $85.27
100 1.57080 $157.08
250 1.49004 $372.51
500 1.43616 $718.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAX6468US16D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,629 - Immediate
  • Unit Price: Digi-Reel®

18:19:12 9/19/2018