Add To Favorites
MAX6467XS32D3+T Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
25 3.67200 $91.80
50 3.48840 $174.42
100 3.21300 $321.30
250 3.04776 $761.94
500 2.33174 $1,165.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6467XS32D3+TCT-ND
Copy   MAX6467XS32D3+TCT-ND
Quantity Available 996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6467XS32D3+T

Copy   MAX6467XS32D3+T
Description IC MPU/RESET CIRC 3.20V SC70-4
Copy   IC MPU/RESET CIRC 3.20V SC70-4
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Documents & Media
Datasheets MAX6467,68
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6467XS32D3+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 3.2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6467XS32D3+TCT

05:28:41 12/14/2018