Add To Favorites
MAX6467XS16D3+T Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.55000 $25.50
25 2.04000 $51.00
50 1.93800 $96.90
100 1.78500 $178.50
250 1.69320 $423.30
500 1.29542 $647.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6467XS16D3+T-ND
Copy   MAX6467XS16D3+T-ND
Quantity Available 1,984
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6467XS16D3+T

Copy   MAX6467XS16D3+T
Description IC MPU/RESET CIRC 1.575V SC70-4
Copy   IC MPU/RESET CIRC 1.575V SC70-4
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Documents & Media
Datasheets MAX6467,68
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6467XS16D3+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 1.575V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number MAX6467
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS73633DRBR - Texas Instruments | 296-17884-1-ND DigiKey Electronics
  • TPS73633DRBR
  • Texas Instruments
  • IC REG LINEAR 3.3V 400MA 8SON
  • Unit Price $2.14000
  • 296-17884-1-ND
  • NX20P5090UKAZ - NXP USA Inc. | 568-12897-1-ND DigiKey Electronics
  • NX20P5090UKAZ
  • NXP USA Inc.
  • IC PWR SW USB 1CH 5A HI 15WLCSP
  • Unit Price $1.55000
  • 568-12897-1-ND
  • INA303A1IPW - Texas Instruments | 296-46579-5-ND DigiKey Electronics
  • INA303A1IPW
  • Texas Instruments
  • IC CURRENT SENSING AMP 14TSSOP
  • Unit Price $3.36000
  • 296-46579-5-ND
  • TPS22917DBVT - Texas Instruments | 296-48370-1-ND DigiKey Electronics
  • TPS22917DBVT
  • Texas Instruments
  • TPS22917 ULTRA-LOW LEAKAGE, 5.5-
  • Unit Price $0.66000
  • 296-48370-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6467XS16D3+
MAX6467XS16D3+TTR
MAX6467XS16D3+TTR-ND

18:40:55 10/20/2018