Add To Favorites
MAX6467US16D3+T Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.24400 $22.44
25 1.79520 $44.88
50 1.70540 $85.27
100 1.57080 $157.08
250 1.49004 $372.51
500 1.43616 $718.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6467US16D3+TCT-ND
Copy   MAX6467US16D3+TCT-ND
Quantity Available 4,597
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6467US16D3+T

Copy   MAX6467US16D3+T
Description IC MPU/RESET CIRC 1.575V SOT143
Copy   IC MPU/RESET CIRC 1.575V SOT143
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-143-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Documents & Media
Datasheets MAX6467,68
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6467US16D3+T by SnapEDA
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 1.575V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6467
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6467US16D3+TCT
MAX6467US16D3T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6467US16D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.10406
  • Digi-Reel® ? : MAX6467US16D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,597 - Immediate
  • Unit Price: Digi-Reel®

20:12:45 10/19/2018