Add To Favorites
Product Overview
Digi-Key Part Number MAX6466XR46+TCT-ND
Quantity Available 2,189
Can ship immediately

Factory Stock ?: 37,500
Manufacturer

Manufacturer Part Number

MAX6466XR46+T

Description IC VOLT DETECTOR LP SC70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Documents & Media
Datasheets MAX6461-66
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6466XR46+T by SnapEDA
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 4.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX6466
 
Additional Resources
Standard Package ? 1
Other Names MAX6466XR46+TCT

17:09:04 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.83100 $28.31
25 2.26440 $56.61
50 2.15120 $107.56
100 1.98140 $198.14
250 1.87944 $469.86
500 1.81152 $905.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6466XR46+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Factory Stock ?
  • Unit Price: $1.39262
  • Digi-Reel® ? : MAX6466XR46+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,189 - Immediate
    37,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback