Add To Favorites
MAX6466UR29+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.80500 $28.05
25 2.24400 $56.10
50 2.13180 $106.59
100 1.96350 $196.35
250 1.86252 $465.63
500 1.79520 $897.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6466UR29+TCT-ND
Copy   MAX6466UR29+TCT-ND
Quantity Available 4,711
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6466UR29+T

Copy   MAX6466UR29+T
Description IC VOLT DETECTOR LP SOT23-3
Copy   IC VOLT DETECTOR LP SOT23-3
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Documents & Media
Datasheets MAX6461-66
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6466UR29+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.9V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6466UR29+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6466UR29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.38006
  • Digi-Reel® ? : MAX6466UR29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,711 - Immediate
  • Unit Price: Digi-Reel®

23:51:11 10/20/2018