Add To Favorites
MAX6466UK26+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
1,000 1.56825 $1,568.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6466UK26+TCT-ND
Copy   MAX6466UK26+TCT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6466UK26+T

Copy   MAX6466UK26+T
Description IC VOLT DETECTOR LP SOT23-5
Copy   IC VOLT DETECTOR LP SOT23-5
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Documents & Media
Datasheets MAX6461-66
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6466UK26+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6466UK26+TCT

12:46:24 12/16/2018