Add To Favorites
MAX6464XR29+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.83100 $28.31
25 2.26440 $56.61
50 2.15120 $107.56
100 1.98140 $198.14
250 1.87944 $469.86
500 1.81152 $905.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6464XR29+TCT-ND
Copy   MAX6464XR29+TCT-ND
Quantity Available 2,650
Can ship immediately

Factory Stock ?: 32,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6464XR29+T

Copy   MAX6464XR29+T
Description IC VOLT DETECTOR LP SC70-3
Copy   IC VOLT DETECTOR LP SC70-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Documents & Media
Datasheets MAX6461-66
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.9V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX6464
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS90CR288AMTD/NOPB - Texas Instruments | DS90CR288AMTD/NOPB-ND DigiKey Electronics
  • DS90CR288AMTD/NOPB
  • Texas Instruments
  • IC RCVR 28BIT CHAN LINK 56TSSOP
  • Unit Price $10.56000
  • DS90CR288AMTD/NOPB-ND
  • SN65LVDS2DBVR - Texas Instruments | 296-6920-1-ND DigiKey Electronics
  • SN65LVDS2DBVR
  • Texas Instruments
  • IC DIF LINE DRVR/RCVR HS SOT23-5
  • Unit Price $1.58000
  • 296-6920-1-ND
  • LS L29K-H1J2-1-Z - OSRAM Opto Semiconductors Inc. | 475-1195-1-ND DigiKey Electronics
  • LS L29K-H1J2-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED RED DIFFUSED 0603 SMD
  • Unit Price $0.52000
  • 475-1195-1-ND
  • TPS62090RGTT - Texas Instruments | 296-30383-1-ND DigiKey Electronics
  • TPS62090RGTT
  • Texas Instruments
  • IC REG BUCK ADJ 3A SYNC 16QFN
  • Unit Price $2.31000
  • 296-30383-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6464XR29+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6464XR29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    32,500 - Factory Stock ?
  • Unit Price: $1.47630
  • Digi-Reel® ? : MAX6464XR29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,650 - Immediate
    32,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:58:29 1/19/2019