Add To Favorites
MAX6463XR18+T Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.44800 $24.48
25 1.95840 $48.96
50 1.86040 $93.02
100 1.71360 $171.36
250 1.62548 $406.37
500 1.56672 $783.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6463XR18+TCT-ND
Copy   MAX6463XR18+TCT-ND
Quantity Available 4,922
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6463XR18+T

Copy   MAX6463XR18+T
Description IC VOLT DETECTOR LP SC70-3
Copy   IC VOLT DETECTOR LP SC70-3
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Documents & Media
Datasheets MAX6461-66
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 14 µs Typical Propagation Delay
Voltage - Threshold 1.8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6463XR18+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6463XR18+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.20442
  • Digi-Reel® ? : MAX6463XR18+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,922 - Immediate
  • Unit Price: Digi-Reel®

16:39:30 10/21/2018