Add To Favorites
MAX6462XR29+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.11700 $21.17
25 1.69320 $42.33
50 1.60860 $80.43
100 1.48160 $148.16
250 1.40536 $351.34
500 1.35456 $677.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6462XR29+TCT-ND
Copy   MAX6462XR29+TCT-ND
Quantity Available 4,944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6462XR29+T

Copy   MAX6462XR29+T
Description IC VOLT DETECTOR LP SC70-3
Copy   IC VOLT DETECTOR LP SC70-3
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Documents & Media
Datasheets MAX6461-66
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 14 µs Typical Propagation Delay
Voltage - Threshold 2.9V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6462XR29+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6462XR29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.04133
  • Digi-Reel® ? : MAX6462XR29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,944 - Immediate
  • Unit Price: Digi-Reel®

16:07:00 10/17/2018