Add To Favorites
MAX6461XR16+T Supervisor Push-Pull, Push-Pull 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.78000 $27.80
25 2.22360 $55.59
50 2.11240 $105.62
100 1.94570 $194.57
250 1.84560 $461.40
500 1.41200 $706.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6461XR16+TCT-ND
Copy   MAX6461XR16+TCT-ND
Quantity Available 1,974
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6461XR16+T

Copy   MAX6461XR16+T
Description IC VOLT DETECTOR LP SC70-3
Copy   IC VOLT DETECTOR LP SC70-3
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Push-Pull 1 Channel SC-70-3
Documents & Media
Datasheets MAX6461-66
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6461XR16+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active Low
Reset Timeout 14 µs Typical Propagation Delay
Voltage - Threshold 1.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX6461
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6461XR16+TCT
MAX6461XR16T

18:14:57 10/21/2018