Add To Favorites
MAX6461UR43+T Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.44800 $24.48
25 1.95840 $48.96
50 1.86040 $93.02
100 1.71360 $171.36
250 1.62548 $406.37
500 1.56672 $783.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6461UR43+TCT-ND
Copy   MAX6461UR43+TCT-ND
Quantity Available 4,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6461UR43+T

Copy   MAX6461UR43+T
Description IC VOLT DETECTOR LP SOT23-3
Copy   IC VOLT DETECTOR LP SOT23-3
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-3

Copy   Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-3
Documents & Media
Datasheets MAX6461-66
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6461UR43+T by SnapEDA
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active Low
Reset Timeout 14 µs Typical Propagation Delay
Voltage - Threshold 4.3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6461UR43+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6461UR43+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.20442
  • Digi-Reel® ? : MAX6461UR43+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,490 - Immediate
  • Unit Price: Digi-Reel®

14:52:04 12/9/2018