Add To Favorites
MAX6461UR26+T Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
1,000 1.36751 $1,367.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6461UR26+TCT-ND
Copy   MAX6461UR26+TCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6461UR26+T

Copy   MAX6461UR26+T
Description IC VOLT DETECTOR LP SOT23-3
Copy   IC VOLT DETECTOR LP SOT23-3
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-3

Copy   Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-3
Documents & Media
Datasheets MAX6461-66
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6461UR26+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active Low
Reset Timeout 14 µs Typical Propagation Delay
Voltage - Threshold 2.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6461UR26+TCT

05:33:44 12/16/2018