Add To Favorites
MAX6458UKD3C+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 3.06000 $30.60
25 2.44800 $61.20
50 2.32560 $116.28
100 2.14200 $214.20
250 2.03184 $507.96
500 1.95840 $979.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6458UKD3C+TCT-ND
Copy   MAX6458UKD3C+TCT-ND
Quantity Available 4,433
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6458UKD3C+T

Copy   MAX6458UKD3C+T
Description IC SUPPLY VOLT MONITR SOT23-5
Copy   IC SUPPLY VOLT MONITR SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Documents & Media
Datasheets MAX6457-60
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6458UKD3C+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 90 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6457UKD0B+T - Maxim Integrated | MAX6457UKD0B+TCT-ND DigiKey Electronics
  • MAX6457UKD0B+T
  • Maxim Integrated
  • IC SUPPLY VOLT MONITOR SOT23-5
  • Unit Price $4.57000
  • MAX6457UKD0B+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6458UKD3C+TCT
MAX6458UKD3C+TCTINACTIVE-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6458UKD3C+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.50552
  • Digi-Reel® ? : MAX6458UKD3C+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,433 - Immediate
  • Unit Price: Digi-Reel®

06:33:39 11/15/2018