Add To Favorites
MAX6457UKD3A+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
10 3.16200 $31.62
25 2.52960 $63.24
50 2.40320 $120.16
100 2.21340 $221.34
250 2.09956 $524.89
500 2.02368 $1,011.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6457UKD3A+TCT-ND
Copy   MAX6457UKD3A+TCT-ND
Quantity Available 759
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6457UKD3A+T

Copy   MAX6457UKD3A+T
Description IC SUPPLY VOLT MONITOR SOT23-5
Copy   IC SUPPLY VOLT MONITOR SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Documents & Media
Datasheets MAX6457-60
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6457UKD3A+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 90 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6457
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6457UKD3A+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6457UKD3A+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.64920
  • Digi-Reel® ? : MAX6457UKD3A+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 759 - Immediate
  • Unit Price: Digi-Reel®

00:40:04 1/21/2019