Add To Favorites
MAX6457UKD0A+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Product Overview
Digi-Key Part Number MAX6457UKD0A+TCT-ND
Copy   MAX6457UKD0A+TCT-ND
Quantity Available 1,873
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6457UKD0A+T

Copy   MAX6457UKD0A+T
Description IC SUPPLY VOLT MONITOR SOT23-5
Copy   IC SUPPLY VOLT MONITOR SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Documents & Media
Datasheets MAX6457-60
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6457UKD0A+T by SnapEDA
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 50 µs Typical
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6457
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STL7N80K5 - STMicroelectronics | 497-14059-1-ND DigiKey Electronics
  • STL7N80K5
  • STMicroelectronics
  • MOSFET N-CH 800V 8POWERFLAT
  • Unit Price $2.68000
  • 497-14059-1-ND
  • MCP6041T-I/OT - Microchip Technology | MCP6041T-I/OTCT-ND DigiKey Electronics
  • MCP6041T-I/OT
  • Microchip Technology
  • IC OPAMP GP 14KHZ RRO SOT23-5
  • Unit Price $0.58000
  • MCP6041T-I/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6457UKD0A+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.57000 $35.70
25 2.85600 $71.40
50 2.71320 $135.66
100 2.49900 $249.90
250 2.37048 $592.62
500 2.28480 $1,142.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6457UKD0A+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.75646
  • Digi-Reel® ? : MAX6457UKD0A+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,873 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:31:33 9/19/2018