Add To Favorites
MAX6456UT29L+T Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6456UT29L+T-ND
Copy   MAX6456UT29L+T-ND
Quantity Available 4,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6456UT29L+T

Copy   MAX6456UT29L+T
Description IC MPU SUPER 2.93V SOT23-6
Copy   IC MPU SUPER 2.93V SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Documents & Media
Datasheets MAX6453-56
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6456UT29L+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.925V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6456
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6456UT29L+
MAX6456UT29L+TTR
MAX6456UT29L+TTR-ND

15:34:53 12/12/2018