Add To Favorites
MAX6456UT16S+T Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.78000 $27.80
25 2.22360 $55.59
50 2.11240 $105.62
100 1.94570 $194.57
250 1.84560 $461.40
500 1.77888 $889.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6456UT16S+TCT-ND
Copy   MAX6456UT16S+TCT-ND
Quantity Available 3,330
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6456UT16S+T

Copy   MAX6456UT16S+T
Description IC MPU SUPER 1.575V SOT23-6
Copy   IC MPU SUPER 1.575V SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Documents & Media
Datasheets MAX6453-56
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.575V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6456UT16S+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6456UT16S+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.36752
  • Digi-Reel® ? : MAX6456UT16S+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,330 - Immediate
  • Unit Price: Digi-Reel®

21:56:43 12/13/2018